There are no models available for this part yet.
Overview of AM2GH-1212SZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM2GH-1212SZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK0226
|
Newark | Pcs/Tube |Aimtec AM2GH-1212SZ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $15.4400 | Buy Now | |
DISTI #
AM2GH-1212SZ
|
Avnet Americas | Module DC-DC 1-OUT 12V 0.166A 2W 7-Pin SIP Tube - Rail/Tube (Alt: AM2GH-1212SZ) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 42 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003465416
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$11.5100 / $15.4400 | Buy Now | |
DISTI #
AM2GH-1212SZ
|
Avnet Abacus | (Alt: AM2GH-1212SZ) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 43 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AM2GH-1212SZ by Aimtec
Part Data Attributes for AM2GH-1212SZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
Module-7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
42 Weeks
|
Additional Feature
|
SEATED-HGT NOM
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PDMA-T7
|
Length
|
21.85 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
12.12 V
|
Output Voltage-Min
|
11.88 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
11.1 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
9.2 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 4.5; Input voltage min (V): 4.5; Input voltage max (V): 18; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.167; Efficiency (%): 78; Max Capacitive load (µF): 220; Package type: SIP8; Mounting: PCB; W (in): 0.36; L (in): 0.86; H (in): 0.44; W (mm): 9.2; L (mm): 21.85; H (mm): 11.1; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1700000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.1; Ripple & Noise (mV p-p): 30; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; On/Off Control: 1VS
-
Related Parts for AM2GH-1212SZ
-
TMS320F28376DPTPTMicrocontrollers
-
AM2GW-2403SZOther Analog ICs
-
AD5422ACPZDigital to Analog Converters
-
AM26LS31CDRE4Line Driver or Receivers
-
A42MX09-FTQ176Field Programmable Gate Arrays
-
AM1808BZCE4Microprocessors
-
AM3DG-121508DH30-NZPower Supply Modules
-
AM29LV320DB90WMFFlash Memories
-
08FDZ-ST(S)(LF)(SN)Headers and Edge Type Connectors