Part Details for AM2L-050505D-NZ by Aimtec
Overview of AM2L-050505D-NZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AM2L-050505D-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003465465
|
Sager | Isolated DC/DC Converters - SMD | 0 |
|
Buy Now | |
DISTI #
AM2L-050505D-NZ
|
Avnet Abacus | Module DC-DC 2-OUT 5V/5V 0.2A/0.2A 2W 11-Pin SMD (Alt: AM2L-050505D-NZ) RoHS: Compliant Min Qty: 28 Package Multiple: 28 | Abacus - 0 |
|
Buy Now |
Part Details for AM2L-050505D-NZ
AM2L-050505D-NZ CAD Models
AM2L-050505D-NZ Part Data Attributes
|
AM2L-050505D-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2L-050505D-NZ
Aimtec
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |