There are no models available for this part yet.
Overview of AM2LOW-1215DH30ZTR by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AM2LOW-1215DH30ZTR by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK0281
|
Newark | Pcs/Reel |Aimtec AM2LOW-1215DH30ZTR RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.4300 / $12.8100 | Buy Now | |
DISTI #
AM2LOW-1215DH30ZTR
|
Avnet Americas | Module DC-DC 2-OUT -15V/15V -66.7mA/66.7mA 2W SMD 6-Pin Miniature SMD T/R - Tape and Reel (Alt: AM2LOW-1215DH30ZTR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
000000000006294993
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 200 | 0 |
|
$11.4300 / $12.8100 | Buy Now |
CAD Models for AM2LOW-1215DH30ZTR by Aimtec
Part Data Attributes for AM2LOW-1215DH30ZTR by Aimtec
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2019-07-02
|
Additional Feature
|
IT ALSO HAS -15V OUTPUT
|
Analog IC - Other Type
|
DC-DC UNREGULATED POWER SUPPLY MODULE
|
Approvals
|
EN, IEC, UL
|
Efficiency (Main Output)
|
81%
|
Input Voltage-Max
|
18 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-XDMA-N6
|
Length
|
14.5 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.5%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.0667 A
|
Output Voltage-Max
|
15.15 V
|
Output Voltage-Min
|
14.85 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
245
|
Protections
|
SHORT CIRCUIT; UNDER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Seated Height-Max
|
9.2 mm
|
Surface Mount
|
YES
|
Technology
|
HYBRID
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
0.03 s
|
Width
|
14.4 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Input voltage min (V): 4.5; Input voltage max (V): 18; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 2; Max Output current (A): ±0.0667; Efficiency (%): 81; Max Capacitive load (µF): ±47; Package type: SMD; Mounting: PCB; W (in): 0.56; L (in): 0.58; H (in): 0.35; W (mm): 14.4; L (mm): 14.65; H (mm): 8.95; Min Operating temperature: -40; Max operating temperature (°C): 75; Derating: 75; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 890000; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; SwitchingFrequencytyp(KHz): 100; Short circuit protection: Continuous; On/Off Control: 1; CE: CE; Product Weight (grams): 2VS
-