Part Details for AM2LOW-2415SH30Z by Aimtec
Overview of AM2LOW-2415SH30Z by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2LOW-2415SH30Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0292
|
Newark | Pcs/Tube |Aimtec AM2LOW-2415SH30Z Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 / $15.3100 | Buy Now |
DISTI #
AM2LOW-2415SH30Z
|
Avnet Americas | Module DC-DC 1-OUT 15V 133.3mA 2W SMD 6-Pin Miniature SMD Tube - Rail/Tube (Alt: AM2LOW-2415SH30Z) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$9.7478 / $15.2224 | Buy Now |
DISTI #
AM2LOW-2415SH30Z
|
Avnet Americas | Module DC-DC 1-OUT 15V 133.3mA 2W SMD 6-Pin Miniature SMD Tube - Rail/Tube (Alt: AM2LOW-2415SH30Z) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$9.7478 / $15.2224 | Buy Now |
DISTI #
AM2LOW-2415SH30Z
|
TME | Converter: DC/DC, 2W, Uin: 9÷36V, Uout: 15VDC, Iout: 133.3mA, SMT Min Qty: 1 | 0 |
|
$13.0300 / $13.9600 | RFQ |
DISTI #
000000000006295004
|
Sager | Isolated DC/DC Converters - SMD Min Qty: 15 | 0 |
|
$11.4300 / $15.3100 | Buy Now |
Part Details for AM2LOW-2415SH30Z
AM2LOW-2415SH30Z CAD Models
AM2LOW-2415SH30Z Part Data Attributes:
|
AM2LOW-2415SH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2LOW-2415SH30Z
Aimtec
DC/DC Converter; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 133.3; Efficiency (%): 81; Max Capacitive load (µF): 100; Package type: SMD; Mounting: PCB; W (in): 0.56; L (in): 0.58; H (in): 0.35; W (mm): 14.4; L (mm): 14.65; H (mm): 8.95; Min Operating temperature: -40; Max operating temperature (°C): 75; Derating: 75; Isolation (VDC): 3000; EMC compliance 1: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 890000; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; SwitchingFrequencytyp(KHz): 100; Short circuit protection: Continuous; On/Off Control: 1; CE: CE; Product Weight (grams): 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-07-02 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-N6 | |
Length | 14.5 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1333 A | |
Output Voltage-Max | 15.15 V | |
Output Voltage-Min | 14.85 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 245 | |
Protections | SHORT CIRCUIT; UNDER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 9.2 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 14.4 mm |