Part Details for AM2LP-0515S-NZ by Aimtec
Overview of AM2LP-0515S-NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010515SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Price & Stock for AM2LP-0515S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM2LP-0515S-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 15V 0.133A 2W 8-Pin SMD Tube (Alt: AM2LP-0515S-NZ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Abacus - 0 |
|
Buy Now |
Part Details for AM2LP-0515S-NZ
AM2LP-0515S-NZ CAD Models
AM2LP-0515S-NZ Part Data Attributes
|
AM2LP-0515S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2LP-0515S-NZ
Aimtec
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |