There are no models available for this part yet.
Overview of AM2M-0505SH30JZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AM2M-0505SH30JZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK2837
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM2M-0505SH30JZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
67561407
|
Verical | Module DC-DC 5VIN 1-OUT 5V 0.4A 2W 5-Pin DIP Module Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 5 |
|
$2.3810 / $2.4810 | Buy Now | |
DISTI #
AM2M-0505SH30JZ
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 5VDC, Iout: 400mA, DIP14 Min Qty: 1 | 0 |
|
$4.2500 / $4.5800 | RFQ | |
DISTI #
000000000006388567
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$3.7100 / $4.9900 | Buy Now | |
DISTI #
C1S115500197597
|
Chip1Stop | DC to DC Converter Modules | 5 |
|
$4.2000 | Buy Now | |
DISTI #
C1S115500063227
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$2.4000 / $2.4100 | Buy Now |