There are no models available for this part yet.
Overview of AM2M-0515S-NZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCH010515SN7 | Texas Instruments | Miniature, 1W, 3kVDC Isolated DC/DC Converters 4-SIP MODULE -40 to 85 |
Price & Stock for AM2M-0515S-NZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK0396
|
Newark | Pcs/Tube |Aimtec AM2M-0515S-NZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
AM2M-0515S-NZ
|
TME | Converter: DC/DC, 2W, Uin: 4.5÷5.5V, Uout: 15VDC, Iout: 133mA, DIP14 Min Qty: 1 | 5 |
|
$3.9000 / $4.2000 | Buy Now | |
DISTI #
AM2M-0515S-NZ
|
Avnet Abacus | (Alt: AM2M-0515S-NZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
CAD Models for AM2M-0515S-NZ by Aimtec
Part Data Attributes for AM2M-0515S-NZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
DIP-14/6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDMA-T6
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1.995 W
|
Trim/Adjustable Output
|
NO
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 2.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.133; Efficiency (%): 84; Max Capacitive load (µF): 220; Package type: DIP14; Mounting: PCB; W (in): 0.4; L (in): 0.8; H (in): 0.32; W (mm): 10.16; L (mm): 20.32; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): ±1.2; Load Regulation %: ±1.2; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 100; Short circuit protection: ContinuousVS
-