Part Details for AM2M-1509SH30JZ by Aimtec
Overview of AM2M-1509SH30JZ by Aimtec
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2M-1509SH30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK2864
|
Newark | Dc/Dc Converter/Pcs/Tube |Aimtec AM2M-1509SH30JZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $5.3800 | Buy Now |
DISTI #
2721-AM2M-1509SH30JZ-ND
|
DigiKey | 2W DC/DC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
75 In Stock |
|
$4.1403 / $4.5600 | Buy Now |
DISTI #
AM2M-1509SH30JZ
|
Avnet Americas | Module DC-DC 1-OUT 9V 23mA to 222mA 2W Through Hole 14-Pin DIP - Rail/Tube (Alt: AM2M-1509SH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4278 / $3.8198 | Buy Now |
DISTI #
V99:2348_27544908
|
Arrow Electronics | Module DC-DC 15VIN 1-OUT 9V 0.222A 2W 5-Pin DIP Module Tube Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2223 | Americas - 5 |
|
$3.6110 / $3.7420 | Buy Now |
DISTI #
67561376
|
Verical | Module DC-DC 15VIN 1-OUT 9V 0.222A 2W 5-Pin DIP Module Tube Min Qty: 2 Package Multiple: 1 Date Code: 2223 | Americas - 5 |
|
$3.6110 / $3.7420 | Buy Now |
DISTI #
AM2M-1509SH30JZ
|
Avnet Americas | Module DC-DC 1-OUT 9V 23mA to 222mA 2W Through Hole 14-Pin DIP - Rail/Tube (Alt: AM2M-1509SH30JZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.4278 / $3.8198 | Buy Now |
DISTI #
AM2M-1509SH30JZ
|
TME | Converter: DC/DC, 2W, Uin: 13.5÷16.5V, Uout: 9VDC, Iout: 222mA, DIP14 Min Qty: 1 | 0 |
|
$3.4300 / $3.5100 | RFQ |
DISTI #
000000000006388594
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$2.8500 / $3.8500 | Buy Now |
DISTI #
C1S115500063528
|
Chip1Stop | DC to DC Converter Modules Container: Bulk | 5 |
|
$3.0100 / $3.2600 | Buy Now |