There are no models available for this part yet.
Overview of AM2Q-2405SZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AM2Q-2405SZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AM2Q-2405SZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.3A 2W 4-Pin Tube - Rail/Tube (Alt: AM2Q-2405SZ) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003700387
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |
CAD Models for AM2Q-2405SZ by Aimtec
Part Data Attributes for AM2Q-2405SZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P5
|
Length
|
27.5 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.05 V
|
Output Voltage-Min
|
4.95 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
7.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
1.5 W
|
Trim/Adjustable Output
|
NO
|
Width
|
18 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 10; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1.5; Max Output current (A): 0.3; Efficiency (%): 74; Max Capacitive load (µF): 100; Package type: 7mm (Encap.); Mounting: PCB; W (in): 0.7; L (in): 1.08; H (in): 0.28; W (mm): 18; L (mm): 27.5; H (mm): 7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 500; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1600000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 50; Switching Frequency typ (KHz): 100; Short circuit protection: ContinuousVS
-
Alternate Parts for AM2Q-2405SZ
This table gives cross-reference parts and alternative options found for AM2Q-2405SZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM2Q-2405SZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUS1R52405B | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, SMD-5 | Cosel USA Inc | AM2Q-2405SZ vs SUS1R52405B |
SUS1R52405 | DC-DC Regulated Power Supply Module, | Cosel USA Inc | AM2Q-2405SZ vs SUS1R52405 |
SUS1R52405C | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, DIP-5 | Cosel USA Inc | AM2Q-2405SZ vs SUS1R52405C |
SUS1R52405BP | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, ROHS COMPLIANT, SMD-5 | Cosel USA Inc | AM2Q-2405SZ vs SUS1R52405BP |