There are no models available for this part yet.
Overview of AM2S-1209SZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for AM2S-1209SZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK0468
|
Newark | Dc-Dc Converter, 9V, 0.222A, Power Supply Applications:-, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:9V, Output Current - Output 1:222Ma, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM2S-1209SZ RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.1500 | Buy Now | |
DISTI #
5245-AM2S-1209SZ-ND
|
DigiKey | DC DC CONVERTER 9V 2W Min Qty: 1 Lead time: 8 Weeks Container: Tube |
400 In Stock |
|
$2.9450 / $4.3400 | Buy Now | |
DISTI #
AM2S-1209SZ
|
Avnet Americas | Module DC-DC 1-OUT 9V 0.222A 2W 4-Pin SIP Bulk - Rail/Tube (Alt: AM2S-1209SZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003465589
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$3.0700 / $4.1500 | Buy Now | |
DISTI #
AM2S-1209SZ
|
Avnet Abacus | (Alt: AM2S-1209SZ) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AM2S-1209SZ by Aimtec
Part Data Attributes for AM2S-1209SZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
SIP-4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
13.2 V
|
Input Voltage-Min
|
10.8 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
R-PSMA-T4
|
Length
|
11.68 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
9.27 V
|
Output Voltage-Min
|
8.73 V
|
Output Voltage-Nom
|
9 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.15 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2 W
|
Trim/Adjustable Output
|
NO
|
Width
|
7.5 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 1.9; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.222; Efficiency (%): 85; Max Capacitive load (µF): 470; Package type: SIP4; Mounting: PCB; W (in): 0.29; L (in): 0.46; H (in): 0.4; W (mm): 7.5; L (mm): 11.68; H (mm): 10.15; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): Variable 70; Short circuit protection: MomentaryVS
-