Part Details for AM2S-1215SH30Z by Aimtec
Overview of AM2S-1215SH30Z by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM2S-1215SH30Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0471
|
Newark | Dc-Dc Converter, 15V, 0.133A, Power Supply Applications:-, Input Ratio:-, Output Power Max:2W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:133Ma, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM2S-1215SH30Z RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 / $4.1500 | Buy Now |
DISTI #
2721-AM2S-1215SH30Z-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
400 In Stock |
|
$7.2135 / $8.4200 | Buy Now |
DISTI #
AM2S-1215SH30Z
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.133A 2W 4-Pin SIP Bulk - Rail/Tube (Alt: AM2S-1215SH30Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.6230 / $4.1180 | Buy Now |
DISTI #
000000000003465592
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$3.0700 / $4.1500 | Buy Now |
DISTI #
AM2S-1215SH30Z
|
Avnet Abacus | (Alt: AM2S-1215SH30Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM2S-1215SH30Z
AM2S-1215SH30Z CAD Models
AM2S-1215SH30Z Part Data Attributes
|
AM2S-1215SH30Z
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM2S-1215SH30Z
Aimtec
DC/DC Converter; Product Weight (grams): 1.9; Input voltage min (V): 10.8; Input voltage max (V): 13.2; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 2; Max Output current (A): 0.133; Efficiency (%): 85; Max Capacitive load (µF): 470; Package type: SIP4; Mounting: PCB; W (in): 0.29; L (in): 0.46; H (in): 0.4; W (mm): 7.5; L (mm): 11.68; H (mm): 10.15; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3000; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1.2% per 1% Vin Change; Load Regulation %: ±10; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): Variable 70; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 11.68 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.15 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.5 mm |