Part Details for AM30-R68K-RC by Allied Components International
Overview of AM30-R68K-RC by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
843441AM-300LFT | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator | |
843441AM-300LF | Renesas Electronics Corporation | FemtoClock® SAS/SATA Clock Generator |
Price & Stock for AM30-R68K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AM30-R68K-RCTR-ND
|
DigiKey | .68UH 10% AXIAL MOLDED INDUCTOR Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
25 In Stock |
|
$0.8500 / $0.9800 | Buy Now |
Part Details for AM30-R68K-RC
AM30-R68K-RC CAD Models
AM30-R68K-RC Part Data Attributes
|
AM30-R68K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
AM30-R68K-RC
Allied Components International
General Purpose Inductor, 0.68uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 1.22 A | |
Self Resonance Frequency | 200 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 25 MHz | |
Tolerance | 10% |