Part Details for AM3040-9 by Bel Power Solutions
Overview of AM3040-9 by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3040-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM3040-9-ND
|
DigiKey | DC/DC CONVERTER 5.1V 2X15V 44W Lead time: 12 Weeks Container: - | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-AM3040-9
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now |