Part Details for AM30CW-2412SZ by Aimtec
Overview of AM30CW-2412SZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM30CW-2412SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2075
|
Newark | Pcs/Tube |Aimtec AM30CW-2412SZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1300 / $61.7500 | Buy Now |
DISTI #
AM30CW-2412SZ
|
TME | Converter: DC/DC, 30W, Uin: 9÷36V, Uout: 12VDC, Iout: 2.5A, 1"x1" Min Qty: 10 | 0 |
|
$56.3400 | RFQ |
DISTI #
000000000005522058
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$46.1300 / $61.7500 | Buy Now |
DISTI #
AM30CW-2412SZ
|
Avnet Abacus | (Alt: AM30CW-2412SZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM30CW-2412SZ
AM30CW-2412SZ CAD Models
AM30CW-2412SZ Part Data Attributes
|
AM30CW-2412SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM30CW-2412SZ
Aimtec
DC/DC Converter; Product Weight (grams): 19; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 2.5; Efficiency (%): 89; Max Capacitive load (µF): 1200; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.4; W (mm): 25.4; L (mm): 25.4; H (mm): 10.4; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 370000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | MODULE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |