Part Details for AM30EW-4805.1SZ-K by Aimtec
Overview of AM30EW-4805.1SZ-K by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM30EW-4805.1SZ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM30EW-4805.1SZ-K
|
Avnet Americas | Module DC-DC 1-OUT 5.1V 6A 30W Bulk - Rail/Tube (Alt: AM30EW-4805.1SZ-K) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$41.1384 / $64.0988 | Buy Now |
DISTI #
AM30EW-4805.1SZ-K
|
Avnet Americas | Module DC-DC 1-OUT 5.1V 6A 30W Bulk - Rail/Tube (Alt: AM30EW-4805.1SZ-K) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$41.1384 / $64.0988 | Buy Now |
DISTI #
AM30EW-4805.1SZ-K
|
Avnet Americas | Module DC-DC 1-OUT 5.1V 6A 30W Bulk - Rail/Tube (Alt: AM30EW-4805.1SZ-K) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$41.1384 / $64.0988 | Buy Now |
DISTI #
000000000004088637
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$48.1800 / $64.4900 | Buy Now |
DISTI #
AM30EW-4805.1SZ-K
|
Avnet Abacus | (Alt: AM30EW-4805.1SZ-K) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM30EW-4805.1SZ-K
AM30EW-4805.1SZ-K CAD Models
AM30EW-4805.1SZ-K Part Data Attributes
|
AM30EW-4805.1SZ-K
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM30EW-4805.1SZ-K
Aimtec
DC/DC Converter; Product Weight (grams): 46.3; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5.1; Output voltage max: 5.1; Output voltage dual assymetric (y/n): Single; Output Power (W): 30.6; Max Output current (A): 6; Efficiency (%): 90; Max Capacitive load (µF): 14000; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.64; W (mm): 25.4; L (mm): 50.8; H (mm): 16.4; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 435000; Derating : 60; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.61 V | |
Output Voltage-Min | 4.59 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 16.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |