Part Details for AM30EW-480512TZ-K by Aimtec
Overview of AM30EW-480512TZ-K by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM30EW-480512TZ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2216
|
Newark | Pcs/Tube |Aimtec AM30EW-480512TZ-K Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.0900 / $72.4100 | Buy Now |
DISTI #
AM30EW-480512TZ-K
|
Avnet Americas | Module DC-DC 3-OUT 5V/-12V/12V 4A/-0.42A/0.42A 30W Bulk - Rail/Tube (Alt: AM30EW-480512TZ-K) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$46.1892 / $71.9656 | Buy Now |
DISTI #
AM30EW-480512TZ-K
|
Avnet Americas | Module DC-DC 3-OUT 5V/-12V/12V 4A/-0.42A/0.42A 30W Bulk - Rail/Tube (Alt: AM30EW-480512TZ-K) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$46.1892 / $71.9656 | Buy Now |
DISTI #
AM30EW-480512TZ-K
|
Avnet Americas | Module DC-DC 3-OUT 5V/-12V/12V 4A/-0.42A/0.42A 30W Bulk - Rail/Tube (Alt: AM30EW-480512TZ-K) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$46.1892 / $71.9656 | Buy Now |
DISTI #
000000000004088638
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$54.0900 / $72.4100 | Buy Now |
DISTI #
AM30EW-480512TZ-K
|
Avnet Abacus | (Alt: AM30EW-480512TZ-K) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM30EW-480512TZ-K
AM30EW-480512TZ-K CAD Models
AM30EW-480512TZ-K Part Data Attributes
|
AM30EW-480512TZ-K
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM30EW-480512TZ-K
Aimtec
DC/DC Converter; Product Weight (grams): 46.3; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: ±12; Output voltage dual assymetric (y/n): Triple; Output Power (W): 26.58; Max Output current (A): 4 / ±0.42; Efficiency (%): 90; Max Capacitive load (µF): 8000/±220; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.64; W (mm): 25.4; L (mm): 50.8; H (mm): 16.4; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 320000; Derating : 60; Voltage Accuracy (%): ±1/±5; Line Regulation (% of Vin): ±5; Load Regulation %: ±5; Ripple & Noise (mV p-p): 50/75; Switching Frequency typ (KHz): 330; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | +/-12V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 16.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |