Part Details for AM30OW-480524DH30VZ-54 by Aimtec
Overview of AM30OW-480524DH30VZ-54 by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM30OW-480524DH30VZ-54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2281
|
Newark | Pcs/Box |Aimtec AM30OW-480524DH30VZ-54 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4900 / $36.8100 | Buy Now |
DISTI #
AM30OW-480524DH30VZ-54
|
Avnet Americas | DC to DC Power Supply Dual-OUT 5V/24V 417mA/4A 6-Pin - Boxed Product (Development Kits) (Alt: AM30OW-480524DH30VZ-54) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Box | 0 |
|
RFQ | |
DISTI #
AM30OW-480524DH30VZ-54
|
Avnet Americas | DC to DC Power Supply Dual-OUT 5V/24V 417mA/4A 6-Pin - Boxed Product (Development Kits) (Alt: AM30OW-480524DH30VZ-54) RoHS: Compliant Min Qty: 54 Package Multiple: 54 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006295116
|
Sager | Isolated DC/DC Converters - Other | 0 |
|
Buy Now |