Part Details for AM325S435 by Anatech Electronics Inc
Overview of AM325S435 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM325S435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM325S435TR-ND
|
DigiKey | 325 MHz Wireless, RF Saw Filter Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
840 In Stock |
|
$59.1400 / $72.2000 | Buy Now |
Part Details for AM325S435
AM325S435 CAD Models
AM325S435 Part Data Attributes
|
AM325S435
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM325S435
Anatech Electronics Inc
SAW Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 325 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Width | 5 mm |