Part Details for AM382S838 by Anatech Electronics Inc
Overview of AM382S838 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for AM382S838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM382S838TR-ND
|
DigiKey | 382.5 MHz SAW Band Pass Filter Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
780 In Stock |
|
$26.4500 / $42.5500 | Buy Now |
Part Details for AM382S838
AM382S838 CAD Models
AM382S838 Part Data Attributes:
|
AM382S838
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM382S838
Anatech Electronics Inc
SAW Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 382.5 MHz | |
Filter Type | SAW FILTER | |
Height | 1.4 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3.8 mm |