Part Details for AM3A-2403SZ by Aimtec
Overview of AM3A-2403SZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3A-2403SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0866
|
Newark | Dc-Dc Converter, 3.3V, 0.7A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:700Ma, Output Voltage - Output 2:-, Width:10.02Mm Rohs Compliant: Yes |Aimtec AM3A-2403SZ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $15.7200 | Buy Now |
DISTI #
AM3A-2403SZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.7A 3W Thru-Hole 5-Pin SIP Tube - Rail/Tube (Alt: AM3A-2403SZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$10.0040 / $15.6200 | Buy Now |
DISTI #
AM3A-2403SZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.7A 3W Thru-Hole 5-Pin SIP Tube - Rail/Tube (Alt: AM3A-2403SZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$10.0040 / $15.6200 | Buy Now |
DISTI #
AM3A-2403SZ
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 700mA, SIP6 Min Qty: 1 | 0 |
|
$12.6600 / $13.6500 | RFQ |
DISTI #
000000000006295124
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$11.7200 / $15.7200 | Buy Now |
Part Details for AM3A-2403SZ
AM3A-2403SZ CAD Models
AM3A-2403SZ Part Data Attributes:
|
AM3A-2403SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3A-2403SZ
Aimtec
DC/DC Converter; Product Weight (grams): 3.85; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 2.31; Max Output current (A): 0.7; Efficiency (%): 76; Max Capacitive load (µF): 3300; Package type: SIP6; Mounting: PCB; W (in): 0.4; L (in): 0.69; H (in): 0.48; W (mm): 10.02; L (mm): 17.52; H (mm): 12.2; Min Operating temperature: -40; Max operating temperature (°C): 76; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 956000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±1; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-08-01 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 76% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 17.52 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 76 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.7 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 12.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.31 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 9.45 mm |