Part Details for AM3A-2412DZ by Aimtec
Overview of AM3A-2412DZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3A-2412DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0869
|
Newark | Dc-Dc Conv, 12V/-12V, 0.125A/-0.125A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Aimtec AM3A-2412DZ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1900 / $16.3400 | Buy Now |
DISTI #
AM3A-2412DZ
|
Avnet Americas | Module DC-DC 2-OUT -12V/12V -0.125A/0.125A 3W Thru-Hole 5-Pin SIP Tube - Rail/Tube (Alt: AM3A-2412DZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$10.4066 / $16.2448 | Buy Now |
DISTI #
AM3A-2412DZ
|
TME | Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, SIP6 Min Qty: 1 | 20 |
|
$14.8700 / $15.9700 | Buy Now |
DISTI #
000000000006295127
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$12.1900 / $16.3400 | Buy Now |
Part Details for AM3A-2412DZ
AM3A-2412DZ CAD Models
AM3A-2412DZ Part Data Attributes
|
AM3A-2412DZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3A-2412DZ
Aimtec
DC/DC Converter; Product Weight (grams): 3.85; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.125; Efficiency (%): 83; Max Capacitive load (µF): ±470; Package type: SIP6; Mounting: PCB; W (in): 0.4; L (in): 0.69; H (in): 0.48; W (mm): 10.02; L (mm): 17.52; H (mm): 12.2; Min Operating temperature: -40; Max operating temperature (°C): 76; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 956000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2018-08-01 | |
Additional Feature | ALSO HAS -12 VOLTS OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T5 | |
Length | 17.52 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 76 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 12.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.03 s | |
Width | 9.45 mm |