Part Details for AM3DG-151508DH30-NZ by Aimtec
Overview of AM3DG-151508DH30-NZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3DG-151508DH30-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK0913
|
Newark | Pcs/Tube |Aimtec AM3DG-151508DH30-NZ Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM3DG-151508DH30-NZ
|
Avnet Abacus | Module DC-DC 2-OUT 15V/-8V -0.12A/0.12A 3W 5-Pin SIP Tube (Alt: AM3DG-151508DH30-NZ) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
Part Details for AM3DG-151508DH30-NZ
AM3DG-151508DH30-NZ CAD Models
AM3DG-151508DH30-NZ Part Data Attributes
|
AM3DG-151508DH30-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3DG-151508DH30-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 4.2; Input voltage min (V): 14.25; Input voltage max (V): 15.75; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.12; Efficiency (%): 81; Max Capacitive load (µF): ±1000; Package type: SIP7; Mounting: PCB; W (in): 0.39; L (in): 0.77; H (in): 0.49; W (mm): 9.8; L (mm): 19.5; H (mm): 12.5; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VAC): 3000; Case material: Plastic (flammability to UL 94V-0) ; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±6; Line Regulation (% of Vin): ±12.8; Load Regulation %: ±12.8; Ripple & Noise (mV p-p): 200; Switching Frequency typ (KHz): 100; Short circuit protection: Momentary
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | aimtec | |
Additional Feature | ALSO -8V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 15.75 V | |
Input Voltage-Min | 14.25 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.75 V | |
Output Voltage-Min | 14.25 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.76 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |