Part Details for AM3G-1212D-NZ by Aimtec
Overview of AM3G-1212D-NZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3G-1212D-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK1033
|
Newark | Dc-Dc Conv, 12V/-12V, 0.125A/-0.125A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Aimtec AM3G-1212D-NZ Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8000 / $7.7900 | Buy Now |
DISTI #
2721-AM3G-1212D-NZ-ND
|
DigiKey | DC DC CONVERTER +/-12V 3W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
184 In Stock |
|
$12.3551 / $13.6600 | Buy Now |
DISTI #
AM3G-1212D-NZ
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube - Rail/Tube (Alt: AM3G-1212D-NZ) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$4.9532 / $7.7390 | Buy Now |
DISTI #
AM3G-1212D-NZ
|
Avnet Americas | Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 7-Pin SIP Tube - Rail/Tube (Alt: AM3G-1212D-NZ) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$4.9532 / $7.7390 | Buy Now |
DISTI #
AM3G-1212D-NZ
|
TME | Converter: DC/DC, 3W, Uin: 9÷18V, Uout: 12VDC, Uout2: -12VDC, SIP8 Min Qty: 1 | 8 |
|
$8.4500 / $9.0900 | Buy Now |
DISTI #
000000000003465844
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$5.8000 / $7.7900 | Buy Now |
DISTI #
AM3G-1212D-NZ
|
Avnet Abacus | (Alt: AM3G-1212D-NZ) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM3G-1212D-NZ
AM3G-1212D-NZ CAD Models
AM3G-1212D-NZ Part Data Attributes:
|
AM3G-1212D-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3G-1212D-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 4.9; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.125; Efficiency (%): 80; Max Capacitive load (µF): ±470; Package type: SIP8; Mounting: PCB; W (in): 0.37; L (in): 0.87; H (in): 0.47; W (mm): 9.5; L (mm): 22; H (mm): 12; Min Operating temperature: -40; Max operating temperature (°C): 100; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | Module-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ADDITIONAL -12 V OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T7 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.125 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 12 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |