Part Details for AM3GO-4824SNZ by Aimtec
Overview of AM3GO-4824SNZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AM3GO-4824SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK4042
|
Newark | Dc-Dc Converter, 24V, 0.125A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:24V, Output Current - Output 1:125Ma, Output Voltage - Output 2:-, Width:8.2Mm Rohs Compliant: Yes |Aimtec AM3GO-4824SNZ Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.7000 | Buy Now |
DISTI #
2721-AM3GO-4824SNZTB-ND
|
DigiKey | 3W DC/DC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Case MARKETPLACE PRODUCT |
5 In Stock |
|
$7.0600 / $9.2000 | Buy Now |
DISTI #
AM3GO-4824SNZ
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 3 W, 1 Output, 24 V, 125 mA - Boxed Product (Development Kits) (Alt: AM3GO-4824SNZ) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.9890 / $3.6636 | Buy Now |
DISTI #
V99:2348_27544962
|
Arrow Electronics | Module DC-DC 48VIN 1-OUT 24V 0.125A 3W 7-Pin Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2316 | Americas - 5 |
|
$4.4750 / $5.1660 | Buy Now |
DISTI #
AM3GO-4824SNZ
|
Avnet Americas | Isolated Through Hole DC/DC Converter, ITE, 3 W, 1 Output, 24 V, 125 mA - Boxed Product (Development Kits) (Alt: AM3GO-4824SNZ) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.9890 / $3.6636 | Buy Now |
Part Details for AM3GO-4824SNZ
AM3GO-4824SNZ CAD Models
AM3GO-4824SNZ Part Data Attributes:
|
AM3GO-4824SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3GO-4824SNZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |