Part Details for AM3IW-480512DH30NZ by Aimtec
Overview of AM3IW-480512DH30NZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for AM3IW-480512DH30NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM3IW-480512DH30NZ-ND
|
DigiKey | DC DC CONVERTER 5V 12V 3W Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
3 In Stock |
|
$10.6655 / $12.0400 | Buy Now |
DISTI #
AM3IW-480512DH30NZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/12V 300mA/125mA 3W Through Hole 10-Pin SIP - Rail/Tube (Alt: AM3IW-480512DH30NZ) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Tube | 0 |
|
$6.0878 / $9.4998 | Buy Now |
DISTI #
AM3IW-480512DH30NZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/12V 300mA/125mA 3W Through Hole 10-Pin SIP - Rail/Tube (Alt: AM3IW-480512DH30NZ) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Tube | 0 |
|
$6.0878 / $9.4998 | Buy Now |
DISTI #
AM3IW-480512DH30NZ
|
TME | Converter: DC/DC, 3W, Uin: 18÷75V, Uout: 5VDC, Uout2: 12VDC, SIP10 Min Qty: 1 | 4 |
|
$11.1800 / $12.0200 | Buy Now |
DISTI #
AM3IW-480512DH30NZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/12V 300mA/125mA 3W Through Hole 10-Pin SIP - Rail/Tube (Alt: AM3IW-480512DH30NZ) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Tube | 0 |
|
$6.0878 / $9.4998 | Buy Now |
DISTI #
000000000006295139
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$7.1300 / $9.5700 | Buy Now |
Part Details for AM3IW-480512DH30NZ
AM3IW-480512DH30NZ CAD Models
AM3IW-480512DH30NZ Part Data Attributes
|
AM3IW-480512DH30NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3IW-480512DH30NZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-02-05 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |