Part Details for AM3N-0518D-RZ by Aimtec
Overview of AM3N-0518D-RZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3N-0518D-RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK1210
|
Newark | Dc-Dc Conv, 18V/-18V, 0.0833A/-0.0833A, Power Supply Applications:Ite, Input Ratio:-, Output Power Max:3W, No. Of Outputs:2 Output, Output Voltage - Output 1:18V, Output Current - Output 1:83.3Ma, Output Voltage - Output 2:-18V Rohs Compliant: Yes |Aimtec AM3N-0518D-RZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6900 / $21.0100 | Buy Now |
DISTI #
AM3N-0518D-RZ
|
Avnet Americas | Module DC-DC 2-OUT 18V/-18V 0.084A/-0.084A 3W 12-Pin DIP - Rail/Tube (Alt: AM3N-0518D-RZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$13.3956 / $20.8740 | Buy Now |
DISTI #
AM3N-0518D-RZ
|
Avnet Abacus | (Alt: AM3N-0518D-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM3N-0518D-RZ
AM3N-0518D-RZ CAD Models
AM3N-0518D-RZ Part Data Attributes
|
AM3N-0518D-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3N-0518D-RZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 18; Output voltage max: 18; Output voltage dual assymetric (y/n): Dual; Output Power (W): 3; Max Output current (A): ±0.084; Efficiency (%): 73; Max Capacitive load (µF): ±220; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1000; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ALSO -18V VOUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, EN, UL | |
Efficiency (Main Output) | 73% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-P12 | |
Length | 31.75 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0833 A | |
Output Voltage-Max | 18.36 V | |
Output Voltage-Min | 17.64 V | |
Output Voltage-Nom | 18 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02651 Vrms | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |