AM3PW-1203SZ
Aimtec
Description: Power Supply Module

Overview of AM3PW-1203SZ by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for AM3PW-1203SZ by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # 28AK1354
Newark Pcs/Tube |Aimtec AM3PW-1203SZ RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $18.9300
  • 100 $17.0300
  • 200 $15.8300
  • 500 $14.8700
  • 1,000 $14.1300
$14.1300 / $18.9300 Buy Now
DISTI # AM3PW-1203SZ
Avnet Americas Module DC-DC 1-OUT 3.3V 700mA 3W Through Hole 7-Pin DIP - Rail/Tube (Alt: AM3PW-1203SZ) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tube 0
RFQ
DISTI # AM3PW-1203SZ
TME Converter: DC/DC, 3W, Uin: 4.5÷18V, Uout: 3.3VDC, Iout: 700mA, DIP8 Min Qty: 1 5
  • 1 $26.7300
  • 5 $25.9600
  • 25 $25.4500
  • 100 $24.8100
$24.8100 / $26.7300 Buy Now
DISTI # 000000000006295177
Sager Isolated DC/DC Converters - Through Hole Min Qty: 15 0
  • 15 $18.9300
  • 100 $17.0300
  • 200 $15.8300
  • 500 $14.8700
  • 1,000 $14.1300
$14.1300 / $18.9300 Buy Now

CAD Models for AM3PW-1203SZ by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM3PW-1203SZ by Aimtec

AM3PW-1203SZ
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Date Of Intro
2020-09-14
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
IEC, UL, EN
Efficiency (Main Output)
75%
Input Voltage-Max
18 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PDIP-P6
Length
14 mm
Line Regulation-Max
0.2%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.7 A
Output Voltage-Max
3.333 V
Output Voltage-Min
3.267 V
Output Voltage-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP6/8,.3
Package Shape
SQUARE
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
INPUT UNDER VOLTAGE; SHORT CIRCUIT
Ripple Voltage (Main Out)
0.053025 Vrms
Seated Height-Max
8.6 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2.31 W
Trim/Adjustable Output
NO
Warm-up Time
0.03 s
Width
14 mm
Want to compare parts?
  1. AM3PW-1203SZ
    Aimtec
    Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM3PW-1203SZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM3PW-1203SZ by Aimtec

Select Manufacturer
Which Manufacturer of AM3PW-1203SZ would you like to use for your alert(s)?
  • Please alert me when AM3PW-1203SZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM3PW-1203SZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM3PW-1203SZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM3PW-1203SZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM3PW-1203SZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM3PW-1203SZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: