There are no models available for this part yet.
Overview of AM3T-0503S-VZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AM3T-0503S-VZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK1388
|
Newark | Pcs/Tube |Aimtec AM3T-0503S-VZ RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
AM3T-0503S-VZ
|
Avnet Americas | Module DC-DC Single-OUT 3.3V 0.8A 3W 12-Pin DIP Tube - Rail/Tube (Alt: AM3T-0503S-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003812489
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now | ||
DISTI #
AM3T-0503S-VZ
|
Avnet Abacus | Module DC-DC Single-OUT 3.3V 0.8A 3W 12-Pin DIP Tube (Alt: AM3T-0503S-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for AM3T-0503S-VZ by Aimtec
Part Data Attributes for AM3T-0503S-VZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
DIP-24/14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-MDMA-P14
|
Length
|
31.75 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.333 V
|
Output Voltage-Min
|
3.267 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.66 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
2.64 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.32 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 2.64; Max Output current (A): 0.8; Efficiency (%): 73; Max Capacitive load (µF): 2200; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.0; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: ContinuousVS
-