There are no models available for this part yet.
Overview of AM3T-0505S-VZ by Aimtec
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for AM3T-0505S-VZ by Aimtec
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AK1399
|
Newark | Dc-Dc Converter, 5V, 0.6A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Aimtec AM3T-0505S-VZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0400 / $13.4700 | Buy Now | |
DISTI #
AM3T-0505S-VZ
|
Avnet Americas | Module DC-DC Single-OUT 5V 0.6A 3W 12-Pin DIP Tube - Rail/Tube (Alt: AM3T-0505S-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
000000000003812495
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$10.0400 / $13.4700 | Buy Now | |
DISTI #
AM3T-0505S-VZ
|
Avnet Abacus | (Alt: AM3T-0505S-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AM3T-0505S-VZ by Aimtec
Part Data Attributes for AM3T-0505S-VZ by Aimtec
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIMTEC INC
|
Package Description
|
DIP-24/14
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
9 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-MDMA-P14
|
Length
|
31.75 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
5.05 V
|
Output Voltage-Min
|
4.95 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.66 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
3 W
|
Trim/Adjustable Output
|
NO
|
Width
|
20.32 mm
|
Want to compare parts?
-
AimtecDC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.6; Efficiency (%): 70; Max Capacitive load (µF): 2200; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: ContinuousVS
-
Alternate Parts for AM3T-0505S-VZ
This table gives cross-reference parts and alternative options found for AM3T-0505S-VZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3T-0505S-VZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC3-0505SRW/H/B/SMD/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-0505S-VZ vs REC3-0505SRW/H/B/SMD/CTRL |
REC3-0505SRW/H4/C/M/SMD-R | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | AM3T-0505S-VZ vs REC3-0505SRW/H4/C/M/SMD-R |
REC3-0505SRW/H6/C/SMD/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-0505S-VZ vs REC3-0505SRW/H6/C/SMD/CTRL |
REC3-0505SRW/H2/C/M/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-0505S-VZ vs REC3-0505SRW/H2/C/M/CTRL |
REC3-0505SRW/H6/C/SMD/CTRL-R | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-0505S-VZ vs REC3-0505SRW/H6/C/SMD/CTRL-R |
AM3T-0505S-PNZ | DC/DC Converter; Product Weight (grams): 14; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.6; Efficiency (%): 74; Max Capacitive load (µF): 4700; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.24; H (in): 0.4; W (mm): 20.3; L (mm): 31.6; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous | Aimtec | AM3T-0505S-VZ vs AM3T-0505S-PNZ |
REC3-0505SRW/H4/C/SMD/CTRL-R | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-0505S-VZ vs REC3-0505SRW/H4/C/SMD/CTRL-R |
JCB0305S05-HM | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, METAL, PACKAGE-24/14 | XP Power | AM3T-0505S-VZ vs JCB0305S05-HM |
REC3-0505SRW/H2/C/SMD/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-0505S-VZ vs REC3-0505SRW/H2/C/SMD/CTRL |
AM3T-0505SH35-VZ | DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.6; Efficiency (%): 70; Max Capacitive load (µF): 2200; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 3500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous | Aimtec | AM3T-0505S-VZ vs AM3T-0505SH35-VZ |