Part Details for AM3T-0507S-VZ by Aimtec
Overview of AM3T-0507S-VZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3T-0507S-VZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK1406
|
Newark | Dc-Dc Converter, 7.2V, 0.417A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:7.2V, Output Current - Output 1:417Ma, Output Voltage - Output 2:-, Width:20.32Mm Rohs Compliant: Yes |Aimtec AM3T-0507S-VZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5800 / $12.8600 | Buy Now |
DISTI #
AM3T-0507S-VZ
|
Avnet Americas | Module DC-DC Single-OUT 7.2V 0.417A 3W 12-Pin DIP Tube - Rail/Tube (Alt: AM3T-0507S-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AM3T-0507S-VZ
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 7.2VDC, Iout: 420mA, DIP24 Min Qty: 1 | 4 |
|
$11.6300 / $12.5000 | Buy Now |
DISTI #
000000000003812501
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$9.5800 / $12.8600 | Buy Now |
DISTI #
AM3T-0507S-VZ
|
Avnet Abacus | (Alt: AM3T-0507S-VZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM3T-0507S-VZ
AM3T-0507S-VZ CAD Models
AM3T-0507S-VZ Part Data Attributes
|
AM3T-0507S-VZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3T-0507S-VZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 4.5; Input voltage max (V): 9; Output voltage min: 7.2; Output voltage max: 7.2; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.417; Efficiency (%): 72; Max Capacitive load (µF): 1000; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 400; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | DIP-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-MDMA-P14 | |
Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 7.272 V | |
Output Voltage-Min | 7.128 V | |
Output Voltage-Nom | 7.2 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.66 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.32 mm |