Part Details for AM3T-2403S-RZ by Aimtec
Overview of AM3T-2403S-RZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM3T-2403S-RZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK1577
|
Newark | Dc-Dc Converter, 3.3V, 0.9A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:900Ma, Output Voltage - Output 2:-, Width:20.32Mm Rohs Compliant: Yes |Aimtec AM3T-2403S-RZ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $14.5300 | Buy Now |
DISTI #
AM3T-2403S-RZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.9A 3W 7-Pin DIP - Rail/Tube (Alt: AM3T-2403S-RZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$9.2598 / $14.4414 | Buy Now |
DISTI #
AM3T-2403S-RZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.9A 3W 7-Pin DIP - Rail/Tube (Alt: AM3T-2403S-RZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$9.2598 / $14.4414 | Buy Now |
DISTI #
AM3T-2403S-RZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 0.9A 3W 7-Pin DIP - Rail/Tube (Alt: AM3T-2403S-RZ) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$9.2598 / $14.4414 | Buy Now |
DISTI #
000000000003466130
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$10.8500 / $14.5300 | Buy Now |
DISTI #
AM3T-2403S-RZ
|
Avnet Abacus | (Alt: AM3T-2403S-RZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM3T-2403S-RZ
AM3T-2403S-RZ CAD Models
AM3T-2403S-RZ Part Data Attributes
|
AM3T-2403S-RZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM3T-2403S-RZ
Aimtec
DC/DC Converter; Product Weight (grams): 17; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.9; Efficiency (%): 72; Max Capacitive load (µF): 470; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 1121000; Derating : 85; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 60; Switching Frequency typ (KHz): 266; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-24/14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-MDMA-P14 | |
Length | 32.25 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.97 W | |
Trim/Adjustable Output | NO | |
Width | 21.35 mm |
Alternate Parts for AM3T-2403S-RZ
This table gives cross-reference parts and alternative options found for AM3T-2403S-RZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM3T-2403S-RZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGS3243R3 | DC-DC Regulated Power Supply Module, | Cosel USA Inc | AM3T-2403S-RZ vs MGS3243R3 |
AM3TW-2403S-NZ | DC/DC Converter; Product Weight (grams): 14; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.909; Efficiency (%): 75; Max Capacitive load (µF): 2700; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.26; H (in): 0.42; W (mm): 20; L (mm): 32; H (mm): 10.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 85; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous | Aimtec | AM3T-2403S-RZ vs AM3TW-2403S-NZ |
REC3-243.3SRW/H2/C/M/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403S-RZ vs REC3-243.3SRW/H2/C/M/CTRL |
REC3-243.3SRW/H4/C/M/CTRL/SMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403S-RZ vs REC3-243.3SRW/H4/C/M/CTRL/SMD |
JCE0324S3V3 | DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, PLASTIC, DIP-24/7 | XP Power | AM3T-2403S-RZ vs JCE0324S3V3 |
REC3-243.3SRW/H/B/M/CTRL/SMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403S-RZ vs REC3-243.3SRW/H/B/M/CTRL/SMD |
REC3-243.3SRW/H6/C/M/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403S-RZ vs REC3-243.3SRW/H6/C/M/CTRL |
REC3-243.3SRW/H2/C/M/CTRL/SMD-R | DC-DC Regulated Power Supply Module | RECOM Power Inc | AM3T-2403S-RZ vs REC3-243.3SRW/H2/C/M/CTRL/SMD-R |
AM3T-2403S-PNZ | DC/DC Converter; Product Weight (grams): 14; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 3; Max Output current (A): 0.909; Efficiency (%): 78; Max Capacitive load (µF): 4700; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.24; H (in): 0.4; W (mm): 20.3; L (mm): 31.6; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 85; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.2; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 200; Short circuit protection: Continuous | Aimtec | AM3T-2403S-RZ vs AM3T-2403S-PNZ |
REC3-243.3SRWZ/H6/C/M/SMD | DC-DC Regulated Power Supply Module, 1 Output, 2.97W, Hybrid, SMD-24/18 | RECOM Power Inc | AM3T-2403S-RZ vs REC3-243.3SRWZ/H6/C/M/SMD |