Part Details for AM40EW-11003SH30-NZ-K by Aimtec
Overview of AM40EW-11003SH30-NZ-K by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM40EW-11003SH30-NZ-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2536
|
Newark | Pcs/Tube |Aimtec AM40EW-11003SH30-NZ-K Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0700 / $53.6600 | Buy Now |
DISTI #
2721-AM40EW-11003SH30-NZ-K-ND
|
DigiKey | DC DC CONVERTER 3.3V 33W Min Qty: 1 Lead time: 10 Weeks Container: Tube MARKETPLACE PRODUCT |
3 In Stock |
|
$55.5000 / $66.5600 | Buy Now |
DISTI #
000000000006295211
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$40.0700 / $53.6600 | Buy Now |
Part Details for AM40EW-11003SH30-NZ-K
AM40EW-11003SH30-NZ-K CAD Models
AM40EW-11003SH30-NZ-K Part Data Attributes
|
AM40EW-11003SH30-NZ-K
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM40EW-11003SH30-NZ-K
Aimtec
DC/DC Converter; Input voltage min (V): 40; Input voltage max (V): 160; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 33; Max Output current (A): 10; Efficiency (%): 85; Max Capacitive load (µF): 10000; Package type: 2x1; Mounting: PCB; W (in): 1.03; L (in): 2.02; H (in): 0.65; W (mm): 26.2; L (mm): 51.4; H (mm): 16.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Derating: 60; Isolation (VAC): 1500; Isolation (VDC): 3000; EMC compliance 1: CISPR32/EN55032 Class B; EMC compliance 2: EN50121-3-2; Case material: Aluminum; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 200; SwitchingFrequencytyp(KHz): 220; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1; Type of DC/DC (step up or down): step down; Product Weight (grams): 34
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |