Part Details for AM40EW-11048SH30-NZ-K-ST by Aimtec
Overview of AM40EW-11048SH30-NZ-K-ST by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AM40EW-11048SH30-NZ-K-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM40EW-11048SH30-NZ-K-ST
|
Avnet Americas | DC to DC Power Supply Single-OUT 48V 0.83A Chassis Mount - Bulk (Alt: AM40EW-11048SH30-NZ-K-ST) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for AM40EW-11048SH30-NZ-K-ST
AM40EW-11048SH30-NZ-K-ST CAD Models
AM40EW-11048SH30-NZ-K-ST Part Data Attributes
|
AM40EW-11048SH30-NZ-K-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM40EW-11048SH30-NZ-K-ST
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |