Part Details for AM40U-1203SAZ by Aimtec
Overview of AM40U-1203SAZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM40U-1203SAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM40U-1203SAZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 8A 40W 8-Pin DIP Tube - Rail/Tube (Alt: AM40U-1203SAZ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM40U-1203SAZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 8A 40W 8-Pin DIP Tube - Rail/Tube (Alt: AM40U-1203SAZ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000003494639
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now | |
DISTI #
AM40U-1203SAZ
|
Avnet Abacus | Module DC-DC 1-OUT 3.3V 8A 40W 8-Pin DIP Tube (Alt: AM40U-1203SAZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
Part Details for AM40U-1203SAZ
AM40U-1203SAZ CAD Models
AM40U-1203SAZ Part Data Attributes:
|
AM40U-1203SAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM40U-1203SAZ
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XDMA-P8 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 26.4 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |