Part Details for AM40U-1205SIZ by Aimtec
Overview of AM40U-1205SIZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM40U-1205SIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM40U-1205SIZ
|
Avnet Abacus | Module DC-DC Single-OUT 5V 7A 40W 6-Pin DIP Tube (Alt: AM40U-1205SIZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
Part Details for AM40U-1205SIZ
AM40U-1205SIZ CAD Models
AM40U-1205SIZ Part Data Attributes:
|
AM40U-1205SIZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM40U-1205SIZ
Aimtec
DC/DC Converter; Product Weight (grams): 65; Input voltage min (V): 9; Input voltage max (V): 18; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 7; Efficiency (%): 85; Package type: 2x2; Mounting: PCB; W (in): 2; L (in): 2; H (in): 0.4; W (mm): 50.81; L (mm): 50.81; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1500000; Derating : 45; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |