Part Details for AM40U-2415DIZ by Aimtec
Overview of AM40U-2415DIZ by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM40U-2415DIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM40U-2415DIZ
|
Avnet Americas | Module DC-DC Dual-OUT -15V/15V -1.15A/1.15A 40W 7-Pin DIP Tube - Rail/Tube (Alt: AM40U-2415DIZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM40U-2415DIZ
|
Avnet Abacus | Module DC-DC Dual-OUT -15V/15V -1.15A/1.15A 40W 7-Pin DIP Tube (Alt: AM40U-2415DIZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Abacus - 0 |
|
Buy Now |
Part Details for AM40U-2415DIZ
AM40U-2415DIZ CAD Models
AM40U-2415DIZ Part Data Attributes
|
AM40U-2415DIZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM40U-2415DIZ
Aimtec
DC/DC Converter; Product Weight (grams): 65; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 40; Max Output current (A): ±1.15; Efficiency (%): 80; Package type: 2x2; Mounting: PCB; W (in): 2; L (in): 2; H (in): 0.4; W (mm): 50.81; L (mm): 50.81; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1500000; Derating : 45; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AM40U-2415DIZ
This table gives cross-reference parts and alternative options found for AM40U-2415DIZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM40U-2415DIZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM40E-2415DZ | DC/DC Converter; Product Weight (grams): 31; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Dual; Output Power (W): 40; Max Output current (A): ±1.33; Efficiency (%): 92; Max Capacitive load (µF): ±750; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.4; W (mm): 25.4; L (mm): 50.8; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 71; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class B; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 328000; Derating : 50; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 150; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1 | Aimtec | AM40U-2415DIZ vs AM40E-2415DZ |