Part Details for AM40UW-2412SZ by Aimtec
Overview of AM40UW-2412SZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM40UW-2412SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK2554
|
Newark | Pcs/Tube |Aimtec AM40UW-2412SZ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2100 / $71.2100 | Buy Now |
DISTI #
AM40UW-2412SZ
|
Avnet Americas | Module DC-DC 1-OUT 12V 3.35A 40W 8-Pin DIP Tube - Rail/Tube (Alt: AM40UW-2412SZ) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
AM40UW-2412SZ
|
TME | Converter: DC/DC, 40W, Uin: 9÷36V, Uout: 12VDC, Iout: 3.35A, 2"x2" Min Qty: 1 | 5 |
|
$73.6100 / $77.4600 | Buy Now |
DISTI #
000000000003466322
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$53.2100 / $71.2100 | Buy Now |
DISTI #
AM40UW-2412SZ
|
Avnet Abacus | (Alt: AM40UW-2412SZ) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM40UW-2412SZ
AM40UW-2412SZ CAD Models
AM40UW-2412SZ Part Data Attributes
|
AM40UW-2412SZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM40UW-2412SZ
Aimtec
DC/DC Converter; Product Weight (grams): 65; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 40; Max Output current (A): 3.35; Efficiency (%): 90; Max Capacitive load (µF): 2300; Package type: 2x2; Mounting: PCB; W (in): 2; L (in): 2; H (in): 0.4; W (mm): 50.8; L (mm): 50.8; H (mm): 10.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1600; EMC compliance 2: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 151000; Derating : 55; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P8 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 50.8 mm |