Part Details for AM4450B1234 by Anatech Electronics Inc
Overview of AM4450B1234 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM4450B1234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM4450B1234TB-ND
|
DigiKey | 4450 MHZ CERAMIC BAND PASS FILTE Min Qty: 7 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
7 In Stock |
|
$68.0000 | Buy Now |
Part Details for AM4450B1234
AM4450B1234 CAD Models
AM4450B1234 Part Data Attributes:
|
AM4450B1234
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM4450B1234
Anatech Electronics Inc
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 4450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
Length | 26.4 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
VSWR | 2 | |
Width | 14 mm |