Part Details for AM462S150 by Anatech Electronics Inc
Overview of AM462S150 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AM462S150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM462S150TR-ND
|
DigiKey | 462 MHz Saw Filter Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
142 In Stock |
|
$42.0000 / $49.2000 | Buy Now |
Part Details for AM462S150
AM462S150 CAD Models
AM462S150 Part Data Attributes
|
AM462S150
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM462S150
Anatech Electronics Inc
SAW Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 462.4 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |