Part Details for AM4650B1217 by Anatech Electronics Inc
Overview of AM4650B1217 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AM4650B1217
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM4650B1217TB-ND
|
DigiKey | 4650 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$73.5000 | Buy Now |
Part Details for AM4650B1217
AM4650B1217 CAD Models
AM4650B1217 Part Data Attributes:
|
AM4650B1217
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM4650B1217
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 4650 MHz | |
Filter Type | CERAMIC BPF | |
Height | 5 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 34 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
VSWR | 2 | |
Width | 14 mm |