Part Details for AM491S153 by Anatech Electronics Inc
Overview of AM491S153 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AM491S153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM491S153TR-ND
|
DigiKey | 491 MHz Saw Filter Min Qty: 5 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
139 In Stock |
|
$18.2500 / $30.5000 | Buy Now |
Part Details for AM491S153
AM491S153 CAD Models
AM491S153 Part Data Attributes:
|
AM491S153
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM491S153
Anatech Electronics Inc
SAW Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 491.2 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Impedance | 50 OHM Ω | |
Width | 3 mm |