Part Details for AM500B1584 by Anatech Electronics Inc
Overview of AM500B1584 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for AM500B1584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AM500B1584TB-ND
|
DigiKey | 500 MHZ CERAMIC BAND PASS FILTER Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT |
100 In Stock |
|
$51.0000 | Buy Now |
Part Details for AM500B1584
AM500B1584 CAD Models
AM500B1584 Part Data Attributes:
|
AM500B1584
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AM500B1584
Anatech Electronics Inc
Ceramic BPF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 500 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.85 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.6 dB | |
Length | 26.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
VSWR | 1.5 | |
Width | 14.2 mm |