Part Details for AM55-0003TR by MACOM
Overview of AM55-0003TR by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM55-0003TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, 28 Pin, Plastic, SSOP | 96 |
|
$7.7400 / $12.9000 | Buy Now |
Part Details for AM55-0003TR
AM55-0003TR CAD Models
AM55-0003TR Part Data Attributes
|
AM55-0003TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM55-0003TR
MACOM
Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, PLASTIC, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 1.75 |
Alternate Parts for AM55-0003TR
This table gives cross-reference parts and alternative options found for AM55-0003TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM55-0003TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM55-0003TR | 2400MHz - 2500MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, PLASTIC, SSOP-28 | TE Connectivity | AM55-0003TR vs AM55-0003TR |
AM55-0003 | Narrow Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, PLASTIC, SSOP-28 | MACOM | AM55-0003TR vs AM55-0003 |
AM55-0003RTR | 2400MHz - 2500MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, PLASTIC, SSOP-28 | TE Connectivity | AM55-0003TR vs AM55-0003RTR |