Part Details for AM6234ATCGHAALW by Texas Instruments
Overview of AM6234ATCGHAALW by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for AM6234ATCGHAALW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM6234ATCGHAALW-ND
|
DigiKey | INTERNET OF THINGS (IOT) AND GAT Min Qty: 1 Lead time: 18 Weeks Container: Tube |
738 In Stock |
|
$15.7493 / $25.7800 | Buy Now |
DISTI #
595-AM6234ATCGHAALW
|
Mouser Electronics | Microprocessors - MPU Internet of Things (IoT) and gateway SoC with Arm® Cortex®-A53-based object and gesture recognition 425-FCCSP -40 to 105 RoHS: Compliant | 117 |
|
$16.4900 / $21.9600 | Buy Now |
Part Details for AM6234ATCGHAALW
AM6234ATCGHAALW CAD Models
AM6234ATCGHAALW Part Data Attributes
|
AM6234ATCGHAALW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM6234ATCGHAALW
Texas Instruments
Internet of Things (IoT) and gateway SoC with Arm® Cortex®-A53-based object and gesture recognition 425-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | FCCSP-425 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | also available with 0.85 nom supply voltage | |
JESD-30 Code | S-PBGA-B425 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 425 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA425,25X25,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 250 | |
Screening Level | ISO 26262 | |
Seated Height-Max | 0.89 mm | |
Supply Voltage-Max | 0.79 V | |
Supply Voltage-Min | 0.715 V | |
Supply Voltage-Nom | 0.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | SoC |