Part Details for AM6254ATGGHAALW by Texas Instruments
Overview of AM6254ATGGHAALW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AM6254ATGGHAALW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-AM6254ATGGHAALW-ND
|
DigiKey | HUMAN-MACHINE-INTERACTION SOC WI Min Qty: 119 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$18.2075 | Buy Now |
DISTI #
595-AM6254ATGGHAALW
|
Mouser Electronics | Microprocessors - MPU Human-machine-interaction SoC with Arm® Cortex®-A53-based edge AI and full-HD dual display 425-FCCSP -40 to 105 RoHS: Compliant | 119 |
|
$18.0500 / $24.0200 | Buy Now |
|
Ameya Holding Limited | 1704 |
|
RFQ |
Part Details for AM6254ATGGHAALW
AM6254ATGGHAALW CAD Models
AM6254ATGGHAALW Part Data Attributes:
|
AM6254ATGGHAALW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AM6254ATGGHAALW
Texas Instruments
Human-machine-interaction SoC with Arm® Cortex®-A53-based edge AI and full-HD dual display 425-FCCSP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | also available with 0.85 nom supply voltage | |
JESD-30 Code | S-PBGA-B425 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 425 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA425,25X25,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Screening Level | ISO 26262 | |
Seated Height-Max | 0.89 mm | |
Supply Voltage-Max | 0.79 V | |
Supply Voltage-Min | 0.715 V | |
Supply Voltage-Nom | 0.75 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | SoC |