Datasheets
AM6350B1043 by: Anatech Electronics Inc

Ceramic BPF,

Part Details for AM6350B1043 by Anatech Electronics Inc

Overview of AM6350B1043 by Anatech Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for AM6350B1043

Part # Distributor Description Stock Price Buy
DISTI # 3078-AM6350B1043TB-ND
DigiKey 6350 MHZ CERAMIC BAND PASS FILTE Min Qty: 10 Lead time: 6 Weeks Container: Tape & Box (TB) MARKETPLACE PRODUCT 100
In Stock
  • 10 $82.5000
$82.5000 Buy Now

Part Details for AM6350B1043

AM6350B1043 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AM6350B1043 Part Data Attributes

AM6350B1043 Anatech Electronics Inc
Buy Now Datasheet
Compare Parts:
AM6350B1043 Anatech Electronics Inc Ceramic BPF,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ANATECH ELECTRONICS INC
Reach Compliance Code unknown
Average Input Power 1 W
Center or Cutoff Frequency (fo/fc) 6350 MHz
Filter Type CERAMIC BPF
Height 4.65 mm
Input/Output Impedance 50 OHM
Insertion Loss-Max 3 dB
Length 26.4 mm
Mounting Type SURFACE MOUNT
Number of Sections-Max 1
Number of Sections-Min 1
Operating Temperature-Max 75 °C
Operating Temperature-Min -10 °C
VSWR 2
Width 14 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM6350B1043 by Anatech Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM6350B1043 by Anatech Electronics Inc

  • Please alert me when AM6350B1043 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM6350B1043 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM6350B1043 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM6350B1043 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM6350B1043.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM6350B1043 by Anatech Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: