Part Details for AM650-N10-X12 by SMC Corporation of America
Overview of AM650-N10-X12 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U10J474242T | Amphenol Communications Solutions | SlimSAS Right angle X12 30u\\ Gold plating, Latch pin length=2.2mm, 24G, T&R packing | |
U10J474252T | Amphenol Communications Solutions | SlimSAS Right angle X12 30u\\ Gold plating, Latch pin length=3.0mm, 24G, T&R packing | |
U10G274240T | Amphenol Communications Solutions | SlimSAS X12 Vertical Low profile, 30u\\ Gold plating, Latch pin length=2.2mm, 24G, T&R packing |
Price & Stock for AM650-N10-X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72341612
|
RS | Mist Separator, coalescing, 6000L/min, 1"NPT, white vaseline | SMC Corporation AM650-N10-X12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$293.2000 | RFQ |