Amplifier Circuits
AM685DL
Description: COMPARATOR, 2500uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16

Overview of AM685DL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AM685DL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM685DL by Rochester Electronics LLC

AM685DL
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
13 µA
Input Offset Voltage-Max
2500 µV
JESD-30 Code
R-GDIP-T16
Neg Supply Voltage-Nom (Vsup)
-5.2 V
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Output Type
OPEN-EMITTER
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
COMMERCIAL
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
OTHER
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. AM685DL
    Rochester Electronics LLC
    COMPARATOR, 2500uV OFFSET-MAX, CDIP16, CERAMIC, DIP-16
    VS

Related Parts for AM685DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM685DL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM685DL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of AM685DL would you like to use for your alert(s)?
  • Please alert me when AM685DL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM685DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM685DL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM685DL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM685DL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM685DL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: