There are no models available for this part yet.
Overview of AM686CN by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for AM686CN by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 9070 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 1 | 12 |
|
$3.9200 / $7.8400 | Buy Now | ||
Quest Components | COMPARATOR, 3500 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDIP8 | 501 |
|
$3.2175 / $5.8500 | Buy Now | ||
Quest Components | COMPARATOR, 3500 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDIP8 | 25 |
|
$7.8210 / $11.7315 | Buy Now | ||
Quest Components | COMPARATOR, 3500 uV OFFSET-MAX, 12 ns RESPONSE TIME, PDIP8 | 9 |
|
$5.2500 / $10.5000 | Buy Now |
CAD Models for AM686CN by AMD
Part Data Attributes for AM686CN by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
10 µA
|
Bias Current-Max (IIB) @25C
|
13 µA
|
Input Offset Voltage-Max
|
3500 µV
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
-7 V
|
Neg Supply Voltage-Nom (Vsup)
|
-6 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Type
|
TOTEM POLE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
76 mA
|
Supply Voltage Limit-Max
|
7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for AM686CN
This table gives cross-reference parts and alternative options found for AM686CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM686CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM686CN-1B | Comparator, 1 Func, 10000uV Offset-Max, 12ns Response Time, BIPolar, PDIP8, MINI, PLASTIC, DIP-8 | AMD | AM686CN vs AM686CN-1B |
AM686CN-1 | Comparator, 1 Func, 10000uV Offset-Max, 12ns Response Time, BIPolar, PDIP8, PLASTIC, DIP-8 | AMD | AM686CN vs AM686CN-1 |