Part Details for AM6G-2403SNZ by Aimtec
Overview of AM6G-2403SNZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM6G-2403SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK3078
|
Newark | Dc-Dc Converter, 3.3V, 1.35A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:4.45W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:1.35A, Output Voltage - Output 2:-, Width:9.5Mm Rohs Compliant: Yes |Aimtec AM6G-2403SNZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM6G-2403SNZ
|
TME | Converter: DC/DC, 4.45W, Uin: 18÷36V, Uout: 3.3VDC, Iout: 1.35A, SIP8 Min Qty: 1 | 0 |
|
$8.1800 / $8.7600 | RFQ |
DISTI #
000000000006295284
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$7.1600 / $9.6100 | Buy Now |
Part Details for AM6G-2403SNZ
AM6G-2403SNZ CAD Models
AM6G-2403SNZ Part Data Attributes
|
AM6G-2403SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM6G-2403SNZ
Aimtec
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2020-02-18 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN, UL | |
Efficiency (Main Output) | 78% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 22 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.35 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP7/8,.09 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT; INPUT UNDER VOLTAGE; OVER CURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 4.455 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |